- Home ›
- All Products›
- RP30-4805DF/N
Description
+
30W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 2; V. In: 36-75; V. Out: 05; mA. Out: +/-3000
Search Keywords: RP304805DFN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP30-4805DF/N
-
Alias/AKA:30001983
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
9
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Ships today, if you order in
MOQ for out of Stock Qty:
3
10 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$95.00
3
$94.77
5
$85.29
7
$85.08
9 +
$83.37
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments