- Home ›
- All Products›
- RP240H-2412SRW/P
Description
+
DC DC Converter 12V 180W
Search Keywords: RP240H2412SRWP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP240H-2412SRW/P
-
Alias/AKA:30004759
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
2
$220.10
6
$217.04
10
$214.07
20
$208.36
50
$205.62
100 +
$200.35
Click for Quote
Log in
to unlock special pricing