- Home ›
- All Products›
- RP240H-11024SRW/N
Description
+
DC DC Converter 24V 240W
Search Keywords: RP240H11024SRWN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP240H-11024SRW/N
-
Alias/AKA:30004791
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
17 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
2
$248.65
4
$245.19
6
$241.84
10
$241.23
20 +
$235.39
Click for Quote
Log in
to unlock special pricing