- Home ›
- All Products›
- RP-2405D
RECOM
RP-2405D
Module DC-DC 24VIN 2-OUT 5V/-5V 0.1A/-0.1A 1W Medical 5-Pin SIP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Module DC-DC 24VIN 2-OUT 5V/-5V 0.1A/-0.1A 1W Medical 5-Pin SIP Tube
Search Keywords: RP2405D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP-2405D
-
Alias/AKA:10000679
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Frequently Asked Questions
Is RP-2405D RoHS compliant?
Yes, RP-2405D is RoHS compliant.
What is the lead time for RP-2405D?
The standard lead time for RP-2405D is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
25
can ship
Minimum Order Quantity:
5
26 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
5
$17.24
25
$15.62
50
$14.93
100
$14.29
250
$13.70
500
$13.33
1,000 +
$13.16
Click for Quote
Log in
to unlock special pricing