- Home ›
- All Products›
- RP20-4815SFW
Description
+
20W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4; V. In: 18-75; V. Out: 15; mA. Out: 1330
Search Keywords: RP204815SFW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP20-4815SFW
-
Alias/AKA:30000954
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
9
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Minimum Order Quantity:
2
11 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
2
$82.28
9
$71.24
18
$68.18
27
$65.38
54
$63.64
108
$62.80
252 +
$61.19
Click for Quote
Log in
to unlock special pricing