- Home ›
- All Products›
- RP20-4815SFR/XC
Description
+
20W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4; V. In: 18-75; V. Out: 15; mA. Out: 1330
Search Keywords: RP204815SFRXC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP20-4815SFR/XC
-
Alias/AKA:30004317
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
9
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$81.19
9
$70.28
18
$67.27
27
$64.51
54
$62.79
108
$61.96
252 +
$60.37
Click for Quote
Log in
to unlock special pricing