- Home ›
- All Products›
- RP20-4812DFW-HC
RECOM
RP20-4812DFW-HC
20W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4; V. In: 18-75; V. Out: +/-12; mA. Out: +/-833
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
20W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4; V. In: 18-75; V. Out: +/-12; mA. Out: +/-833
Search Keywords: RP204812DFWHC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP20-4812DFW-HC
-
Alias/AKA:30001761
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Frequently Asked Questions
Is RP20-4812DFW-HC RoHS compliant?
Yes, RP20-4812DFW-HC is RoHS compliant.
What is the lead time for RP20-4812DFW-HC?
The standard lead time for RP20-4812DFW-HC is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
11 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
5
$134.47
10
$82.75
15
$65.51
20 +
$64.20
Click for Quote
Log in
to unlock special pricing