- Home ›
- All Products›
- RP20-2405SFW/N
Description
+
20W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4; V. In: 9-36; V. Out: 05; mA. Out: 4000
Search Keywords: RP202405SFWN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP20-2405SFW/N
-
Alias/AKA:30001845
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
9
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
1
$81.13
9
$75.07
18
$71.86
27
$68.90
54
$67.07
108 +
$66.18
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments