- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- RP20-2405SAW/P
RECOM
RP20-2405SAW/P
20W DC/DC-Converter 'POWERLINE' 1 x1 1.6kV reg 4; V. In: 9-36; V. Out: 05; mA. Out: 4000
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
20W DC/DC-Converter 'POWERLINE' 1 x1 1.6kV reg 4; V. In: 9-36; V. Out: 05; mA. Out: 4000
Search Keywords: RP202405SAWP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP20-2405SAW/P
-
Alias/AKA:30002283
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
8
Product Guides
+
Frequently Asked Questions
Is RP20-2405SAW/P RoHS compliant?
Yes, RP20-2405SAW/P is RoHS compliant.
What is the lead time for RP20-2405SAW/P?
The standard lead time for RP20-2405SAW/P is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
Manufacturer Stock:
72
can ship
11 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$88.92
8
$84.61
16
$84.20
24
$81.52
56
$80.20
104 +
$79.99
Click for Quote
Log in
to unlock special pricing