- Home ›
- All Products›
- RP20-11015SFR/P
Description
+
DC DC CONVERTER 15V 20W
Search Keywords: RP2011015SFRP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP20-11015SFR/P
-
Alias/AKA:30003799
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
9
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
10 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
1
$82.86
9
$75.88
18
$73.68
27
$72.39
54
$70.19
108 +
$67.99
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments