- Home ›
- All Products›
- RP20-11005SFR/XC
Description
+
20W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4; V. In: 43-160; V. Out: 05; mA. Out: 4000
Search Keywords: RP2011005SFRXC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP20-11005SFR/XC
-
Alias/AKA:30004321
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
9
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
10 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
3
$85.52
5
$76.96
7
$76.77
9 +
$75.24
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments