- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- RP20-11005SFR/P
RECOM
RP20-11005SFR/P
20W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4; V. In: 43-160; V. Out: 05; mA. Out: 4000
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
20W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 4; V. In: 43-160; V. Out: 05; mA. Out: 4000
Search Keywords: RP2011005SFRP
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | RECOM |
| Part No: | RP20-11005SFR/P |
| Alias/AKA: | 30003787 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409580 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
9 |
Product Guides
+
Frequently Asked Questions
Is RP20-11005SFR/P RoHS compliant?
Yes, RP20-11005SFR/P is RoHS compliant.
What is the lead time for RP20-11005SFR/P?
The standard lead time for RP20-11005SFR/P is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
3
11 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
1
$94.072
3
$85.520
5
$76.960
7
$76.770
9 +
$75.240
Click for Quote
Log in
to unlock special pricing