- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- RP180H-4824SRW/P
RECOM
RP180H-4824SRW/P
180W DC/DC-Converter 'POWERLINE' 1/2 Brick 2.25kV ; V. In: 16.5-75; V. Out: 24; mA. Out: 6500
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
180W DC/DC-Converter 'POWERLINE' 1/2 Brick 2.25kV ; V. In: 16.5-75; V. Out: 24; mA. Out: 6500
Search Keywords: RP180H4824SRWP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP180H-4824SRW/P
-
Alias/AKA:30004721
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Frequently Asked Questions
Is RP180H-4824SRW/P RoHS compliant?
Yes, RP180H-4824SRW/P is RoHS compliant.
What is the lead time for RP180H-4824SRW/P?
The standard lead time for RP180H-4824SRW/P is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
17 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
2
$197.92
6
$195.17
10
$192.49
20
$187.36
50
$184.89
100 +
$180.15
Click for Quote
Log in
to unlock special pricing