- Home ›
- All Products›
- RP180H-4824SRW/N
Description
+
180W DC/DC-Converter 'POWERLINE' 1/2 Brick 2.25kV ; V. In: 16.5-75; V. Out: 24; mA. Out: 6500
Search Keywords: RP180H4824SRWN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP180H-4824SRW/N
-
Alias/AKA:30004711
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
15 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
2
$197.92
6
$195.17
10
$192.49
20
$187.36
50
$184.89
100 +
$180.15
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments