- Home ›
- All Products›
- RP180H-2448SRW/P-HC
Description
+
180W DC/DC-Converter 'POWERLINE' 1/2 Brick 2.25kV ; V. In: 9-36; V. Out: 48; mA. Out: 3000
Search Keywords: RP180H2448SRWPHC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP180H-2448SRW/P-HC
-
Alias/AKA:30004707
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
15 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
2
$198.17
6
$195.42
10
$192.74
20
$187.60
50
$185.13
100 +
$180.38
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments