- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- RP180H-2448SRW/P
RECOM
RP180H-2448SRW/P
180W DC/DC-Converter 'POWERLINE' 1/2 Brick 2.25kV ; V. In: 9-36; V. Out: 48; mA. Out: 3000
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
180W DC/DC-Converter 'POWERLINE' 1/2 Brick 2.25kV ; V. In: 9-36; V. Out: 48; mA. Out: 3000
Search Keywords: RP180H2448SRWP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP180H-2448SRW/P
-
Alias/AKA:30004702
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Frequently Asked Questions
Is RP180H-2448SRW/P RoHS compliant?
Yes, RP180H-2448SRW/P is RoHS compliant.
What is the lead time for RP180H-2448SRW/P?
The standard lead time for RP180H-2448SRW/P is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
17 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
2
$190.77
6
$188.12
10
$185.55
20
$180.60
50
$178.22
100 +
$173.65
Click for Quote
Log in
to unlock special pricing