- Home ›
- All Products›
- RP180H-2424SRW/N
Description
+
DC DC Converter 24V 144W
Search Keywords: RP180H2424SRWN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP180H-2424SRW/N
-
Alias/AKA:30004691
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
15 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
2
$190.77
6
$188.12
10
$185.55
20
$180.60
50
$178.22
100 +
$173.65
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments