- Home ›
- All Products›
- RP180H-2412SRW/P
Description
+
180W DC/DC-Converter 'POWERLINE' 1/2 Brick 2.25kV ; V. In: 9-36; V. Out: 12; mA. Out: 12000
Search Keywords: RP180H2412SRWP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP180H-2412SRW/P
-
Alias/AKA:30004699
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
You may purchase all in-stock quantity of 1
Stock lot only:
1
Minimum Order Quantity:
2
15 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$214.049
2
$194.590
6
$191.880
10
$189.260
20
$184.210
50
$181.780
100 +
$177.120
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments