- Home ›
- All Products›
- RP180H-11048SRW/P
Description
+
180W DC/DC-Converter 'POWERLINE' 1/2 Brick 3kV reg; V. In: 43-160; V. Out: 48; mA. Out: 3800
Search Keywords: RP180H11048SRWP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP180H-11048SRW/P
-
Alias/AKA:30004742
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
You may purchase all in-stock quantity of 1
Stock lot only:
1
Minimum Order Quantity:
2
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$229.24
2
$208.40
6
$205.50
10
$202.68
20
$197.28
50
$194.69
100 +
$189.69
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments