- Home ›
- All Products›
- RP15-4805DAW/N
Description
+
15W DC/DC-Converter 'POWERLINE' 1 x1 1.6kV reg 4; V. In: 18-75; V. Out: +/-05; mA. Out: +/-1500
Search Keywords: RP154805DAWN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP15-4805DAW/N
-
Alias/AKA:30001559
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
8
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$81.07
8
$70.18
16
$67.17
32
$64.41
56
$62.69
104
$62.54
256 +
$60.28
Click for Quote
Log in
to unlock special pricing