- Home ›
- All Products›
- RP15-243.3SA
Description
+
15W DC/DC-Converter 'POWERLINE' 1 x1 1.6kV reg 2; V. In: 18-36; V. Out: 3.3; mA. Out: 4000
Search Keywords: RP152433SA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP15-243.3SA
-
Alias/AKA:30001515
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
8
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
Minimum Order Quantity:
2
11 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
2
$85.82
8
$64.15
16
$61.49
32
$59.46
56
$59.30
104
$59.16
256 +
$59.01
Click for Quote
Log in
to unlock special pricing