- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- RP15-2412DAW/P-HC
RECOM
RP15-2412DAW/P-HC
15W DC/DC-Converter 'POWERLINE' 1 x1 1.6kV reg 4; V. In: 9-36; V. Out: +/-12; mA. Out: +/-625
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
15W DC/DC-Converter 'POWERLINE' 1 x1 1.6kV reg 4; V. In: 9-36; V. Out: +/-12; mA. Out: +/-625
Search Keywords: RP152412DAWPHC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP15-2412DAW/P-HC
-
Alias/AKA:30001555
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Frequently Asked Questions
Is RP15-2412DAW/P-HC RoHS compliant?
Yes, RP15-2412DAW/P-HC is RoHS compliant.
What is the lead time for RP15-2412DAW/P-HC?
The standard lead time for RP15-2412DAW/P-HC is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
11 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
5
$99.42
10
$74.56
15
$69.59
20 +
$68.20
Click for Quote
Log in
to unlock special pricing