- Home ›
- All Products›
- RP-1512D
Description
+
Module DC-DC 15VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W Medical 5-Pin SIP Tube
Search Keywords: RP1512D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP-1512D
-
Alias/AKA:10000676
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2
can ship
Minimum Order Quantity:
5
16 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
1
$17.292
5
$15.720
25
$14.250
50
$13.610
100
$13.030
250
$12.500
500
$12.160
1,000 +
$12.000
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments