- Home ›
- All Products›
- RP-1505S/P/X2
Description
+
1W DC/DC-Converter 'ECONOLINE' SIP7 5.2kV unreg; V. In: 15; V. Out: 05; mA. Out: 200
Search Keywords: RP1505SPX2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP-1505S/P/X2
-
Alias/AKA:10016163
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
16 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
5
$17.22
25
$15.61
50
$14.91
100
$14.27
250
$13.68
500
$13.32
1,000 +
$13.14
Click for Quote
Log in
to unlock special pricing