- Home ›
- All Products›
- RP12-4812SA
Description
+
12W DC/DC-Converter 'POWERLINE' DIP24 1.6kV reg 2; V. In: 36-75; V. Out: 12; mA. Out: 1000
Search Keywords: RP124812SA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP12-4812SA
-
Alias/AKA:30001422
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
7
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$53.41
7
$47.66
14
$46.24
28
$44.26
56
$42.44
105
$41.31
252 +
$40.76
Click for Quote
Log in
to unlock special pricing