- Home ›
- All Products›
- RP-123.3S
Description
+
1W DC/DC-Converter 'ECONOLINE' SIP7 5.2kV unreg; V. In: 12; V. Out: 3.3; mA. Out: 303
Search Keywords: RP1233S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP-123.3S
-
Alias/AKA:10003003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
You may purchase all in-stock quantity of 5
Stock lot only:
5
Minimum Order Quantity:
7
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$14.674
7
$13.340
25
$11.750
50
$11.500
100
$11.460
250
$11.050
500
$10.680
1,000 +
$10.650
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments