- Home ›
- All Products›
- RP-123.3D
Description
+
1W DC/DC-Converter 'ECONOLINE' SIP7 5.2kV unreg; V. In: 12; V. Out: +/-3.3; mA. Out: +/-152
Search Keywords: RP1233D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP-123.3D
-
Alias/AKA:10011873
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
You may purchase all in-stock quantity of 1
Stock lot only:
1
Minimum Order Quantity:
6
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$16.401
6
$14.910
25
$13.520
50
$12.910
100
$12.350
250
$11.850
500
$11.540
1,000 +
$11.380
Click for Quote
Log in
to unlock special pricing