- Home ›
- All Products›
- RP-1224S
RECOM
RP-1224S
Module DC-DC 12VIN 1-OUT 24V 0.042A 1W Medical 4-Pin SIP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Module DC-DC 12VIN 1-OUT 24V 0.042A 1W Medical 4-Pin SIP Tube
Search Keywords: RP1224S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP-1224S
-
Alias/AKA:10000653
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Frequently Asked Questions
Is RP-1224S RoHS compliant?
Yes, RP-1224S is RoHS compliant.
What is the lead time for RP-1224S?
The standard lead time for RP-1224S is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
25
can ship
Minimum Order Quantity:
5
26 Weeks
can ship
2/23/27
Price (USD)
Qty
Unit Price
5
$14.93
25
$14.42
50
$14.01
100
$13.07
250
$12.78
500
$12.57
1,000 +
$12.53
Click for Quote
Log in
to unlock special pricing