- Home ›
- All Products›
- RP-1224D/P
Description
+
1W DC/DC-Converter 'ECONOLINE' SIP7 5.2kV unreg; V. In: 12; V. Out: +/-24; mA. Out: +/-21
Search Keywords: RP1224DP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP-1224D/P
-
Alias/AKA:10011890
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
5
$16.07
25
$14.56
50
$13.91
100
$13.31
250
$12.77
500
$12.43
1,000 +
$12.26
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments