- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- RP12-2412DAW
RECOM
RP12-2412DAW
12W DC/DC-Converter 'POWERLINE' DIP24 1.6kV reg 4; V. In: 9-36; V. Out: +/-12; mA. Out: +/-500
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
12W DC/DC-Converter 'POWERLINE' DIP24 1.6kV reg 4; V. In: 9-36; V. Out: +/-12; mA. Out: +/-500
Search Keywords: RP122412DAW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP12-2412DAW
-
Alias/AKA:30000948
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
7
Product Guides
+
Frequently Asked Questions
Is RP12-2412DAW RoHS compliant?
Yes, RP12-2412DAW is RoHS compliant.
What is the lead time for RP12-2412DAW?
The standard lead time for RP12-2412DAW is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1
$62.43
7
$54.04
14
$52.48
28
$49.60
56
$49.48
105
$48.28
252 +
$47.64
Click for Quote
Log in
to unlock special pricing