- Home ›
- All Products›
- RP12-1103.3SAR/P
Description
+
Isolated DC/DC Converters - Through Hole 12W 36-160Vin 3.3Vout 3630mA
Search Keywords: RP1211033SARP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP12-1103.3SAR/P
-
Alias/AKA:30004945
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
8
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$65.74
8
$56.91
16
$55.26
32
$52.23
56
$52.10
104
$50.84
256 +
$50.17
Click for Quote
Log in
to unlock special pricing