- Home ›
- All Products›
- RP12-11015DAR/N
Description
+
Isolated DC/DC Converters - Through Hole 12W 36-160Vin +/-15Vout 400mA
Search Keywords: RP1211015DARN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP12-11015DAR/N
-
Alias/AKA:30004961
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
8
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$68.33
8
$59.15
16
$57.43
32
$54.29
56
$54.15
104
$52.84
256 +
$50.81
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments