- Home ›
- All Products›
- RP12-11012SAR/P
Description
+
RP12-AR Series 12 W 36 to 160 Vin 12 V Output 1 A POWERLINE DC/DC-Converter
Search Keywords: RP1211012SARP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP12-11012SAR/P
-
Alias/AKA:30004951
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
8
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Minimum Order Quantity:
2
11 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
2
$64.07
8
$55.46
16
$53.86
32
$50.90
56
$50.78
104
$49.54
256 +
$48.89
Click for Quote
Log in
to unlock special pricing