- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- RP12-11012DAR/N
RECOM
RP12-11012DAR/N
Isolated DC/DC Converters - Through Hole 12W 36-160Vin +/-12Vout 500mA
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Isolated DC/DC Converters - Through Hole 12W 36-160Vin +/-12Vout 500mA
Search Keywords: RP1211012DARN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP12-11012DAR/N
-
Alias/AKA:30004958
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier's Standard Package:
8
Product Guides
+
Frequently Asked Questions
Is RP12-11012DAR/N RoHS compliant?
Yes, RP12-11012DAR/N is RoHS compliant.
What is the lead time for RP12-11012DAR/N?
The standard lead time for RP12-11012DAR/N is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
1
$68.33
8
$59.15
16
$57.43
32
$54.29
56
$54.15
104
$52.84
256 +
$50.81
Click for Quote
Log in
to unlock special pricing