- Home ›
- All Products›
- RP120Q-4848SRW/N-HC
Description
+
120W DC/DC-Converter 'POWERLINE' 1/4 Brick 2.25kV ; V. In: 16.5-75; V. Out: 48; mA. Out: 2500
Search Keywords: RP120Q4848SRWNHC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP120Q-4848SRW/N-HC
-
Alias/AKA:30004657
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
15 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
2
$194.08
6
$191.39
10
$188.77
20
$183.73
50
$181.31
100 +
$176.67
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments