- Home ›
- All Products›
- RP120Q-2448SRW/N
Description
+
120W DC/DC-Converter 'POWERLINE' 1/4 Brick 2.25kV ; V. In: 9-36; V. Out: 48; mA. Out: 2500
Search Keywords: RP120Q2448SRWN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP120Q-2448SRW/N
-
Alias/AKA:30004632
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
17 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
2
$185.14
6
$182.57
10
$180.07
20
$175.27
50
$172.96
100 +
$168.53
Click for Quote
Log in
to unlock special pricing