- Home ›
- All Products›
- RP120Q-2415SRW/N-HC
Description
+
120W DC/DC-Converter 'POWERLINE' 1/4 Brick 2.25kV ; V. In: 9-36; V. Out: 15; mA. Out: 8000
Search Keywords: RP120Q2415SRWNHC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP120Q-2415SRW/N-HC
-
Alias/AKA:30004635
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
17 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
2
$177.46
6
$172.53
10
$170.16
20
$169.74
50
$163.45
100 +
$159.26
Click for Quote
Log in
to unlock special pricing