- Home ›
- All Products›
- RP120Q-11015SRW/P
Description
+
120W DC/DC-Converter 'POWERLINE' 1/4 Brick 2.25kV ; V. In: 40-160; V. Out: 15; mA. Out: 8600
Search Keywords: RP120Q11015SRWP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP120Q-11015SRW/P
-
Alias/AKA:30004680
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
15 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$188.37
6
$185.75
10
$183.21
20
$178.33
50
$175.98
100 +
$171.46
Click for Quote
Log in
to unlock special pricing