- Home ›
- All Products›
- RP120Q-11012SRW/N-HC
Description
+
120W DC/DC-Converter 'POWERLINE' 1/4 Brick 2.25kV ; V. In: 40-160; V. Out: 12; mA. Out: 11000
Search Keywords: RP120Q11012SRWNHC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP120Q-11012SRW/N-HC
-
Alias/AKA:30004674
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
15 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
2
$191.49
6
$188.83
10
$186.25
20
$181.28
50
$178.89
100 +
$174.31
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments