- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- RP120Q-11005SRW/P-HC
RECOM
RP120Q-11005SRW/P-HC
120W DC/DC-Converter 'POWERLINE' 1/4 Brick 2.25kV ; V. In: 40-160; V. Out: 05; mA. Out: 24000
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
120W DC/DC-Converter 'POWERLINE' 1/4 Brick 2.25kV ; V. In: 40-160; V. Out: 05; mA. Out: 24000
Search Keywords: RP120Q11005SRWPHC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP120Q-11005SRW/P-HC
-
Alias/AKA:30004683
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Frequently Asked Questions
Is RP120Q-11005SRW/P-HC RoHS compliant?
Yes, RP120Q-11005SRW/P-HC is RoHS compliant.
What is the lead time for RP120Q-11005SRW/P-HC?
The standard lead time for RP120Q-11005SRW/P-HC is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
17 Weeks
can ship
2/5/27
Price (USD)
Qty
Unit Price
2
$210.79
6
$207.86
10
$205.01
20
$199.55
50
$196.92
100 +
$191.87
Click for Quote
Log in
to unlock special pricing