- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- RP10-4815SAW/P
RECOM
RP10-4815SAW/P
10W DC/DC-Converter 'POWERLINE' 1 x1 1.6kV reg 4; V. In: 18-75; V. Out: 15; mA. Out: 670
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
10W DC/DC-Converter 'POWERLINE' 1 x1 1.6kV reg 4; V. In: 18-75; V. Out: 15; mA. Out: 670
Search Keywords: RP104815SAWP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP10-4815SAW/P
-
Alias/AKA:30004034
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier's Standard Package:
8
Product Guides
+
Frequently Asked Questions
Is RP10-4815SAW/P RoHS compliant?
Yes, RP10-4815SAW/P is RoHS compliant.
What is the lead time for RP10-4815SAW/P?
The standard lead time for RP10-4815SAW/P is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1
$67.97
8
$58.84
16
$57.13
32
$54.00
56
$53.86
104
$52.56
256 +
$50.54
Click for Quote
Log in
to unlock special pricing