- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- RP10-4815DAW/N
RECOM
RP10-4815DAW/N
10W DC/DC-Converter 'POWERLINE' 1 x1 1.6kV reg 4; V. In: 18-75; V. Out: +/-15; mA. Out: +/-333
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
10W DC/DC-Converter 'POWERLINE' 1 x1 1.6kV reg 4; V. In: 18-75; V. Out: +/-15; mA. Out: +/-333
Search Keywords: RP104815DAWN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP10-4815DAW/N
-
Alias/AKA:30004074
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
8
Product Guides
+
Frequently Asked Questions
Is RP10-4815DAW/N RoHS compliant?
Yes, RP10-4815DAW/N is RoHS compliant.
What is the lead time for RP10-4815DAW/N?
The standard lead time for RP10-4815DAW/N is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$71.55
8
$61.94
16
$60.14
32
$56.85
56
$56.71
104
$55.33
256 +
$53.21
Click for Quote
Log in
to unlock special pricing