- Home ›
- All Products›
- RP10-1215SE
Description
+
DC DC CONVERTER 15V 10W
Search Keywords: RP101215SE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP10-1215SE
-
Alias/AKA:30000312
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
9
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
Minimum Order Quantity:
2
10 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
2
$74.10
9
$60.09
18
$57.58
27
$57.29
54
$57.01
108
$56.72
252 +
$56.44
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments