- Home ›
- All Products›
- RP10-11012DRAW
Description
+
DC-DC Converter, Dual Out, 10W, 36-160Vin, +-12Vout, 416mA, DIP24, RP10-RAW Series
Search Keywords: RP1011012DRAW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP10-11012DRAW
-
Alias/AKA:21000540
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
7
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Ships today, if you order in
Manufacturer Stock:
49
can ship
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$50.52
7
$46.91
14
$43.50
28
$41.13
56
$39.78
105
$39.26
252 +
$38.19
Click for Quote
Log in
to unlock special pricing