- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- RP10-11005SRAW
RECOM
RP10-11005SRAW
Isolated DC/DC Converters - Through Hole 10W 36-160Vin 05Vout 2A
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Isolated DC/DC Converters - Through Hole 10W 36-160Vin 05Vout 2A
Search Keywords: RP1011005SRAW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP10-11005SRAW
-
Alias/AKA:21000534
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
7
Product Guides
+
Frequently Asked Questions
Is RP10-11005SRAW RoHS compliant?
Yes, RP10-11005SRAW is RoHS compliant.
What is the lead time for RP10-11005SRAW?
The standard lead time for RP10-11005SRAW is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
Manufacturer Stock:
46
can ship
11 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$58.20
7
$53.62
14
$51.98
28
$50.35
56
$48.71
105
$47.23
252 +
$45.17
Click for Quote
Log in
to unlock special pricing