- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- RP100H-4815SRW/P
RECOM
RP100H-4815SRW/P
100W DC/DC-Converter 'POWERLINE' 1/2 Brick 2.25kV ; V. In: 16.5-75; V. Out: 15; mA. Out: 6700
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
100W DC/DC-Converter 'POWERLINE' 1/2 Brick 2.25kV ; V. In: 16.5-75; V. Out: 15; mA. Out: 6700
Search Keywords: RP100H4815SRWP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP100H-4815SRW/P
-
Alias/AKA:30004601
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Frequently Asked Questions
Is RP100H-4815SRW/P RoHS compliant?
Yes, RP100H-4815SRW/P is RoHS compliant.
What is the lead time for RP100H-4815SRW/P?
The standard lead time for RP100H-4815SRW/P is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
17 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
2
$168.27
6
$163.60
10
$161.36
20
$160.95
50
$154.99
100 +
$151.01
Click for Quote
Log in
to unlock special pricing