- Home ›
- All Products›
- RP100H-2424SRW/N
Description
+
100W DC/DC-Converter 'POWERLINE' 1/2 Brick 2.25kV ; V. In: 9-36; V. Out: 24; mA. Out: 4200
Search Keywords: RP100H2424SRWN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP100H-2424SRW/N
-
Alias/AKA:30004572
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
15 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
2
$151.54
6
$147.33
10
$145.31
20
$144.95
50
$139.58
100 +
$136.00
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments