- Home ›
- All Products›
- RP100H-2405SRW/P
Description
+
DC DC CONVERTER 5V 100W
Search Keywords: RP100H2405SRWP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP100H-2405SRW/P
-
Alias/AKA:30004579
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Ships today, if you order in
Minimum Order Quantity:
2
15 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
2
$177.59
6
$172.67
10
$170.30
20
$169.87
50
$163.58
100 +
$159.39
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments