- Home ›
- All Products›
- RP100H-11048SRW/P-HC
Description
+
100W DC/DC-Converter 'POWERLINE' 1/2 Brick 3kV reg; V. In: 43-160; V. Out: 48; mA. Out: 2100
Search Keywords: RP100H11048SRWPHC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP100H-11048SRW/P-HC
-
Alias/AKA:30004627
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
15 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
2
$162.94
6
$158.42
10
$156.25
20
$155.86
50
$150.08
100 +
$146.23
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments