- Home ›
- All Products›
- RP100H-11048SRW/P
Description
+
DC DC CONVERTER 48V 100W
Search Keywords: RP100H11048SRWP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RP100H-11048SRW/P
-
Alias/AKA:30004622
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
2
$198.78
6
$183.52
10
$178.10
20
$176.24
50
$170.93
100 +
$165.81
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments